Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Edding Black 0.8mm Extra Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

Номер на артикул на RS: 195-5642Марка: Edding№ по каталога на производителя: 780-001
brand-logo
Преглед на всички в Писачки за боя

Технически документи

Спецификации

Brand

Edding

Paint Colour

Black

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

0.8mm

Tip Size

Extra Fine

High Temperature

Yes

Страна на произход

Japan

Детайли за продукта

edding 780 Gloss Paint Marker

Nothing makes drawing, writing and sketching on dark coloured paper backgrounds with fine detail easier the edding 780 gloss paint marker. The paint marker, with its extremely fine nib, is ideal for creating invitations and small works of art, beautiful little gifts and decorative objects

Stroke width: 0.8 mm
For glass, metal and plastic
Activate: shake the pen firmly with the cap closed. Open and place the nib on a piece of scrap paper and carefully pump it up and down

Ink: low-odour pigment ink

Информацията за складовите наличности временно не е налична.

€ 8,02

€ 8,02 Всеки (ex VAT)

Edding Black 0.8mm Extra Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

€ 8,02

€ 8,02 Всеки (ex VAT)

Edding Black 0.8mm Extra Fine Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Edding

Paint Colour

Black

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

0.8mm

Tip Size

Extra Fine

High Temperature

Yes

Страна на произход

Japan

Детайли за продукта

edding 780 Gloss Paint Marker

Nothing makes drawing, writing and sketching on dark coloured paper backgrounds with fine detail easier the edding 780 gloss paint marker. The paint marker, with its extremely fine nib, is ideal for creating invitations and small works of art, beautiful little gifts and decorative objects

Stroke width: 0.8 mm
For glass, metal and plastic
Activate: shake the pen firmly with the cap closed. Open and place the nib on a piece of scrap paper and carefully pump it up and down

Ink: low-odour pigment ink