Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Edding White 2 → 4mm Medium Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

Номер на артикул на RS: 806-195Марка: Edding№ по каталога на производителя: 750-049
brand-logo
Преглед на всички в Писачки за боя

Технически документи

Спецификации

Brand

Edding

Paint Colour

White

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

2 → 4mm

Tip Size

Medium

High Temperature

Yes

Страна на произход

Japan

Детайли за продукта

edding 750 paint marker

The edding 750 paint marker specialises on writing on any surface, regardless if it’s smooth, rough or sparkling clean. It is especially ideal for labelling on glass, plastic, wood and metal, making it the ultimate versatile marker for DIY enthusiasts. The edding 750 paint marker’s ink is both waterproof and heat resistant, which means it’s perfect for labelling saws and grinders in your home workshop.

Durable, low-odour ink that is resistant to water, light, heat and abrasion
Use: Shake the pen with the cap on. Remove the cap and place the nib of the pen onto a piece of cardboard. Carefully pump it up and down until ink flows into the nib
Stroke width: Approx. 2–4 mm
Nib: Bullet nib

Информацията за складовите наличности временно не е налична.

€ 7,57

€ 7,57 Всеки (ex VAT)

Edding White 2 → 4mm Medium Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

€ 7,57

€ 7,57 Всеки (ex VAT)

Edding White 2 → 4mm Medium Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Edding

Paint Colour

White

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

2 → 4mm

Tip Size

Medium

High Temperature

Yes

Страна на произход

Japan

Детайли за продукта

edding 750 paint marker

The edding 750 paint marker specialises on writing on any surface, regardless if it’s smooth, rough or sparkling clean. It is especially ideal for labelling on glass, plastic, wood and metal, making it the ultimate versatile marker for DIY enthusiasts. The edding 750 paint marker’s ink is both waterproof and heat resistant, which means it’s perfect for labelling saws and grinders in your home workshop.

Durable, low-odour ink that is resistant to water, light, heat and abrasion
Use: Shake the pen with the cap on. Remove the cap and place the nib of the pen onto a piece of cardboard. Carefully pump it up and down until ink flows into the nib
Stroke width: Approx. 2–4 mm
Nib: Bullet nib