Edding Laser Pointer with Red Dot

Номер на артикул на RS: 439-6709Марка: Edding№ по каталога на производителя: 5753-00
brand-logo

Технически документи

Спецификации

Brand

Edding

Dot Colour

Red

Laser Class

Class 2

Length

100mm

Weight

60g

Детайли за продукта

Slim-line Class II Laser Pointer

Slim-line pointer with comfortable grip
Ideal for highlighting information
Class II Laser
Power: < 1mW
Red laser dot, diameter approx. 4mm

Supplied with

case and batteries.

Warning

Laser pointers have visible laser radiation; avoid direct exposure to beam. Please read instructions carefully prior to use. The safety requirements for class II lasers are detailed in BS EN 60 825, 1992 which replaces BS17192: 1989.

Може да се интересувате от
Legamaster Laser Pointer with Red Dot
€ 60,75Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Edding Laser Pointer with Red Dot

P.O.A.

Edding Laser Pointer with Red Dot
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Legamaster Laser Pointer with Red Dot
€ 60,75Всеки (ex VAT)

Технически документи

Спецификации

Brand

Edding

Dot Colour

Red

Laser Class

Class 2

Length

100mm

Weight

60g

Детайли за продукта

Slim-line Class II Laser Pointer

Slim-line pointer with comfortable grip
Ideal for highlighting information
Class II Laser
Power: < 1mW
Red laser dot, diameter approx. 4mm

Supplied with

case and batteries.

Warning

Laser pointers have visible laser radiation; avoid direct exposure to beam. Please read instructions carefully prior to use. The safety requirements for class II lasers are detailed in BS EN 60 825, 1992 which replaces BS17192: 1989.

Може да се интересувате от
Legamaster Laser Pointer with Red Dot
€ 60,75Всеки (ex VAT)