EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination
Номер на артикул на RS: 253-3549Марка: EDAC№ по каталога на производителя: 685-00221201111Distrelec Article No.: 30339146

Технически документи
Спецификации
Brand
EDACTermination Method
Solder Pin
Connector Type
Magnetic Jack
Series
685
Gender
Male
Number Of Ways
2
Mounting Type
PCB Mount
Body Orientation
Straight
Страна на произход
China
€ 415,09
€ 4,151 Each (In a Bag of 100) (ex VAT)
EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination
100
€ 415,09
€ 4,151 Each (In a Bag of 100) (ex VAT)
EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EDACTermination Method
Solder Pin
Connector Type
Magnetic Jack
Series
685
Gender
Male
Number Of Ways
2
Mounting Type
PCB Mount
Body Orientation
Straight
Страна на произход
China