Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EDAC Wire to Wire Connector Cable Mount Plug, 1P, Crimp Termination, 10A, 300 V

Номер на артикул на RS: 111-9327Марка: EDAC№ по каталога на производителя: 572-001-000-100
brand-logo

Технически документи

Спецификации

Brand

EDAC

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

300 V

Gender

Male

Mounting Type

Cable Mount

Current Rating

10A

Termination Method

Crimp

Contact Material

Brass, Phosphor Bronze

Housing Material

PBT

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

572

Страна на произход

China

Детайли за продукта

EDAC IP67 572 Series Wire to Wire Plugs

From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356

Features and Benefits

Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options

Applications

Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems

IP67 Edac Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,21

€ 0,421 Each (In a Pack of 10) (ex VAT)

EDAC Wire to Wire Connector Cable Mount Plug, 1P, Crimp Termination, 10A, 300 V

€ 4,21

€ 0,421 Each (In a Pack of 10) (ex VAT)

EDAC Wire to Wire Connector Cable Mount Plug, 1P, Crimp Termination, 10A, 300 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 490€ 0,421€ 4,21
500 - 990€ 0,374€ 3,74
1000 - 2490€ 0,36€ 3,60
2500 - 4990€ 0,344€ 3,44
5000+€ 0,312€ 3,12
Може да се интересувате от

Технически документи

Спецификации

Brand

EDAC

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

300 V

Gender

Male

Mounting Type

Cable Mount

Current Rating

10A

Termination Method

Crimp

Contact Material

Brass, Phosphor Bronze

Housing Material

PBT

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

572

Страна на произход

China

Детайли за продукта

EDAC IP67 572 Series Wire to Wire Plugs

From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356

Features and Benefits

Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options

Applications

Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems

IP67 Edac Range

Може да се интересувате от