Технически документи
Спецификации
Brand
EDACGender
Female
Body Orientation
Straight
Termination Method
Crimp
Current Rating
8.5A
Series
516
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
€ 49,30
€ 49,30 1 Bag of 100 (ex VAT)
1
€ 49,30
€ 49,30 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 49,30 |
5 - 9 | € 46,84 |
10 - 24 | € 44,37 |
25+ | € 41,91 |
Технически документи
Спецификации
Brand
EDACGender
Female
Body Orientation
Straight
Termination Method
Crimp
Current Rating
8.5A
Series
516
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China