Технически документи
Спецификации
Brand
EDACNumber Of Contacts
38
Gender
Male
Body Orientation
Straight
Current Rating
8.5A
Length
50.8mm
Width
22.25mm
Depth
80.95mm
Series
516
Dimensions
50.8 x 22.25 x 80.95mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
€ 19,69
€ 19,69 Всеки (ex VAT)
1
€ 19,69
€ 19,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 19,69 |
15 - 49 | € 17,70 |
50 - 99 | € 15,93 |
100+ | € 14,32 |
Технически документи
Спецификации
Brand
EDACNumber Of Contacts
38
Gender
Male
Body Orientation
Straight
Current Rating
8.5A
Length
50.8mm
Width
22.25mm
Depth
80.95mm
Series
516
Dimensions
50.8 x 22.25 x 80.95mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C