Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EDAC 140 Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)

Номер на артикул на RS: 238-8333PМарка: EDAC№ по каталога на производителя: 140-505-417-060
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

EDAC

Series

140

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,45

€ 0,549 Each (Supplied on a Reel) (ex VAT)

EDAC 140 Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)
Изберете тип опаковка

€ 27,45

€ 0,549 Each (Supplied on a Reel) (ex VAT)

EDAC 140 Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 90€ 0,549€ 5,49
100 - 190€ 0,535€ 5,35
200+€ 0,521€ 5,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

EDAC

Series

140

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more