ECS-SR1-8.00-B-TR, Ceramic Resonator, 8MHz 30pF, 3-Pin SMD, 7.5 x 3.3mm

Номер на артикул на RS: 301-127Марка: ECS Inc International№ по каталога на производителя: ECS-SR1-8.00-B-TR

Технически документи

Спецификации

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Package Type

SMD

Pin Count

3

Dimensions

7.5 x 3.3mm

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

ECS-SR1-8.00-B-TR, Ceramic Resonator, 8MHz 30pF, 3-Pin SMD, 7.5 x 3.3mm
Изберете тип опаковка

P.O.A.

ECS-SR1-8.00-B-TR, Ceramic Resonator, 8MHz 30pF, 3-Pin SMD, 7.5 x 3.3mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Package Type

SMD

Pin Count

3

Dimensions

7.5 x 3.3mm

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more