ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 11.4 x 4.8mm

Номер на артикул на RS: 301-124Марка: ECS Inc International№ по каталога на производителя: ECS-120-18-5PX-TR

Технически документи

Спецификации

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

11.4 x 4.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 0,23

€ 0,23 Всеки (ex VAT)

ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 11.4 x 4.8mm
Изберете тип опаковка

€ 0,23

€ 0,23 Всеки (ex VAT)

ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 11.4 x 4.8mm

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 0,23
10 - 99€ 0,21
100 - 499€ 0,19
500 - 999€ 0,17
1000+€ 0,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

11.4 x 4.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more