Ecom RSCMX2TDISG IR Thermometer, -30°C Min, +900°C Max, ±0.75 % Accuracy, °C and °F Measurements

Номер на артикул на RS: 407-0429Марка: Ecom№ по каталога на производителя: RSCMX2TDISG
brand-logo

Технически документи

Спецификации

Brand

Ecom

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±0.75 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1.5

Model Number p

RSCMX2TDISG

Resolution

0.1 °C

Response Time

250 ms

Length

200mm

Width

170mm

Height

50mm

Dimensions

200 x 170 x 50mm

Weight

450g

Детайли за продукта

MX21S Infra-red

With circular multi-laser sighting showing the spot size at all distances and with fast graphical display, this is a professional model for IS use, even at greater distances or for smaller objects.

Measuring range of -30°C → +900°C with 0.1°C/F display resolution
High specification optics
50:1 distance to spot size
Pin-points targets down to 19mm diameter at 1.15m
Adjustable emissivity
Adjustable audio and visual "high alarm" temperature events
Class II laser sighting
Bargraph supports inspection of fast events
Max/Min reading recall

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Ecom RSCMX2TDISG IR Thermometer, -30°C Min, +900°C Max, ±0.75 % Accuracy, °C and °F Measurements

P.O.A.

Ecom RSCMX2TDISG IR Thermometer, -30°C Min, +900°C Max, ±0.75 % Accuracy, °C and °F Measurements
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Ecom

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±0.75 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1.5

Model Number p

RSCMX2TDISG

Resolution

0.1 °C

Response Time

250 ms

Length

200mm

Width

170mm

Height

50mm

Dimensions

200 x 170 x 50mm

Weight

450g

Детайли за продукта

MX21S Infra-red

With circular multi-laser sighting showing the spot size at all distances and with fast graphical display, this is a professional model for IS use, even at greater distances or for smaller objects.

Measuring range of -30°C → +900°C with 0.1°C/F display resolution
High specification optics
50:1 distance to spot size
Pin-points targets down to 19mm diameter at 1.15m
Adjustable emissivity
Adjustable audio and visual "high alarm" temperature events
Class II laser sighting
Bargraph supports inspection of fast events
Max/Min reading recall

Може да се интересувате от