Ecom RSCMTISG Infrared Thermometer, -18°C Min, +260°C Max, °C and °F Measurements With RS Calibration

Номер на артикул на RS: 447-9589Марка: Ecom№ по каталога на производителя: RSCMTISG
brand-logo

Технически документи

Спецификации

Brand

Ecom

Absolute Maximum Temperature Measurement

+260°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-18°C

Best Accuracy

±2 %

Distance to spot Ratio

8:1

Emissivity

0.95

Model Number p

RSCMTISG

Resolution

0.2 °C

Response Time

500 ms

Length

152mm

Width

101mm

Height

38mm

Dimensions

152 x 101 x 38mm

Hazardous Area Certification

ATEX

Weight

200g

Страна на произход

Malaysia

Детайли за продукта

Ecom Ex-MP4 Infrared Thermometer

Non-contact temperature measurements are made possible in a wide variety of environments. Eliminate the risk with distance readings in explosive areas, and take IR readings using the leather case also supplied in hazardous settings.

Easy to operate and robust, this non-contact thermometer also helps provide maintenance and detection, helping to reduce down-time and prevent production flow being impeded. Laser vision provides an exact aim and assists in the sighting of smaller objects, featuring a robust solid state laser with a 630-670nm wavelength.

Features and Benefits:

• -18°C to +260°C temperature range
• 8:1 distance to spot
• Class II laser sighting
• Emissivity fixed at 0.95
• Display hold
• °C/°F selectable
• LCD Indicator

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Ecom RSCMTISG Infrared Thermometer, -18°C Min, +260°C Max, °C and °F Measurements With RS Calibration

P.O.A.

Ecom RSCMTISG Infrared Thermometer, -18°C Min, +260°C Max, °C and °F Measurements With RS Calibration
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Ecom

Absolute Maximum Temperature Measurement

+260°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-18°C

Best Accuracy

±2 %

Distance to spot Ratio

8:1

Emissivity

0.95

Model Number p

RSCMTISG

Resolution

0.2 °C

Response Time

500 ms

Length

152mm

Width

101mm

Height

38mm

Dimensions

152 x 101 x 38mm

Hazardous Area Certification

ATEX

Weight

200g

Страна на произход

Malaysia

Детайли за продукта

Ecom Ex-MP4 Infrared Thermometer

Non-contact temperature measurements are made possible in a wide variety of environments. Eliminate the risk with distance readings in explosive areas, and take IR readings using the leather case also supplied in hazardous settings.

Easy to operate and robust, this non-contact thermometer also helps provide maintenance and detection, helping to reduce down-time and prevent production flow being impeded. Laser vision provides an exact aim and assists in the sighting of smaller objects, featuring a robust solid state laser with a 630-670nm wavelength.

Features and Benefits:

• -18°C to +260°C temperature range
• 8:1 distance to spot
• Class II laser sighting
• Emissivity fixed at 0.95
• Display hold
• °C/°F selectable
• LCD Indicator

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Може да се интересувате от