Опасен продукт

Eclipse Ultralift Plus Lifting Magnet, 250kg

Номер на артикул на RS: 877-6225Марка: Eclipse№ по каталога на производителя: UL0250+
brand-logo

Технически документи

Спецификации

Brand

Eclipse

Pull Force

250kg

Length

214mm

Width

92mm

Height

192mm

Weight

11kg

Series

Ultralift Plus

Страна на произход

China

Детайли за продукта

Eclipse Ultralift Plus Lifting Magnets

This professional lift from Eclipse is their premier model and the safest lift in the world. It provides easy to use, quick and stable lifting of both round and flat sections and is an excellent choice for the factory or workshop.

Ultralift Plus uses
High intensity neodymium 'rare earth' magnet material
The highest power to weight ratio
Permanently magnetic, and switching the
Ultralift Plus on and off is manual, so no power is required
No operating costs
You can use it almost anywhere - just hook it to your hoist or crane
Ultralift Plus is backed by a 3 year warranty

Ultralift Plus has a range of built in safety mechanisms:

• Lifting eye sensor - when under tension the lifting eye automatically locks the handle ensuring that the load cannot be released
• Safety shim - the patented safety shim enables pre-testing of the load thereby ensuring a 3:1 guaranteed safety factor
• Safety button - locks the handle in place preventing the accidental release of the load

Lifting Magnets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 859,74

€ 859,74 Всеки (ex VAT)

Eclipse Ultralift Plus Lifting Magnet, 250kg

€ 859,74

€ 859,74 Всеки (ex VAT)

Eclipse Ultralift Plus Lifting Magnet, 250kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Eclipse

Pull Force

250kg

Length

214mm

Width

92mm

Height

192mm

Weight

11kg

Series

Ultralift Plus

Страна на произход

China

Детайли за продукта

Eclipse Ultralift Plus Lifting Magnets

This professional lift from Eclipse is their premier model and the safest lift in the world. It provides easy to use, quick and stable lifting of both round and flat sections and is an excellent choice for the factory or workshop.

Ultralift Plus uses
High intensity neodymium 'rare earth' magnet material
The highest power to weight ratio
Permanently magnetic, and switching the
Ultralift Plus on and off is manual, so no power is required
No operating costs
You can use it almost anywhere - just hook it to your hoist or crane
Ultralift Plus is backed by a 3 year warranty

Ultralift Plus has a range of built in safety mechanisms:

• Lifting eye sensor - when under tension the lifting eye automatically locks the handle ensuring that the load cannot be released
• Safety shim - the patented safety shim enables pre-testing of the load thereby ensuring a 3:1 guaranteed safety factor
• Safety button - locks the handle in place preventing the accidental release of the load

Lifting Magnets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more