Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Eclipse Ultralift TP Lifting Magnet, 300kg

Номер на артикул на RS: 267-0543Марка: Eclipse№ по каталога на производителя: TP300
brand-logo

Технически документи

Спецификации

Brand

Eclipse

Pull Force

300kg

Length

352mm

Width

100mm

Height

126mm

Weight

15kg

Series

Ultralift TP

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 442,00

€ 1 442,00 Всеки (ex VAT)

Eclipse Ultralift TP Lifting Magnet, 300kg

€ 1 442,00

€ 1 442,00 Всеки (ex VAT)

Eclipse Ultralift TP Lifting Magnet, 300kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Eclipse

Pull Force

300kg

Length

352mm

Width

100mm

Height

126mm

Weight

15kg

Series

Ultralift TP

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more