Технически документи
Спецификации
Brand
EclipseMagnet Type
Disc
Width/Diameter
10mm
Pull Force
0.5kg
Thickness
1mm
Attachment Type
Self-Adhesive
Length
1mm
Страна на произход
China
Детайли за продукта
Adhesive Backed Disc Magnets
These adhesive-backed neodymium magnets from Eclipse Magnets feature 3M 486 adhesive backing for the best possible adhesion coupled with the strongest magnet material currently available.
3M 486 adhesive backing for best adhesion
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature 80°C
Two polarity types are available – one with the North pole visible (/N versions) and one with the South pole visible (/S versions)
€ 31,27
€ 31,27 1 Tube of 50 (ex VAT)
1
€ 31,27
€ 31,27 1 Tube of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 31,27 |
5 - 9 | € 29,73 |
10 - 29 | € 28,15 |
30+ | € 26,26 |
Технически документи
Спецификации
Brand
EclipseMagnet Type
Disc
Width/Diameter
10mm
Pull Force
0.5kg
Thickness
1mm
Attachment Type
Self-Adhesive
Length
1mm
Страна на произход
China
Детайли за продукта
Adhesive Backed Disc Magnets
These adhesive-backed neodymium magnets from Eclipse Magnets feature 3M 486 adhesive backing for the best possible adhesion coupled with the strongest magnet material currently available.
3M 486 adhesive backing for best adhesion
Quick release tab for fast and effective liner removal
Strongest magnet material available
Maximum operating temperature 80°C
Two polarity types are available – one with the North pole visible (/N versions) and one with the South pole visible (/S versions)