Опасен продукт

Eclipse Ultralift LM Lifting Magnet, 250kg

Номер на артикул на RS: 877-6231Марка: Eclipse№ по каталога на производителя: LM0250
brand-logo

Технически документи

Спецификации

Brand

Eclipse

Pull Force

250kg

Length

205mm

Width

90mm

Height

150mm

Weight

8.5kg

Series

Ultralift LM

Страна на произход

China

Детайли за продукта

Eclipse Ultralift LM Lifting Magnets

The LM range from Eclipse offers safe, easy and quick lifting of both round and flat section steel while remaining cost effective making it an excellent choice for the factory or workshop.

Ultralift LM comes complete with a safety button which locks the handle in place and prevents accidental release of the load.

High intensity a neodymium 'rare earth' magnet material
Highest power to weight ratio
Permanently magnetic
Ultralift LM on and off is manual, no power is required
No operating costs
It can used anywhere - just hook it to your hoist or crane

Lifting Magnets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eclipse Manual 95mm 300 kg Lifting Magnet, ULE0300
€ 513,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Eclipse Ultralift LM Lifting Magnet, 250kg

P.O.A.

Eclipse Ultralift LM Lifting Magnet, 250kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eclipse Manual 95mm 300 kg Lifting Magnet, ULE0300
€ 513,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eclipse

Pull Force

250kg

Length

205mm

Width

90mm

Height

150mm

Weight

8.5kg

Series

Ultralift LM

Страна на произход

China

Детайли за продукта

Eclipse Ultralift LM Lifting Magnets

The LM range from Eclipse offers safe, easy and quick lifting of both round and flat section steel while remaining cost effective making it an excellent choice for the factory or workshop.

Ultralift LM comes complete with a safety button which locks the handle in place and prevents accidental release of the load.

High intensity a neodymium 'rare earth' magnet material
Highest power to weight ratio
Permanently magnetic
Ultralift LM on and off is manual, no power is required
No operating costs
It can used anywhere - just hook it to your hoist or crane

Lifting Magnets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eclipse Manual 95mm 300 kg Lifting Magnet, ULE0300
€ 513,68Всеки (ex VAT)