Опасен продукт

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

Номер на артикул на RS: 297-9100Марка: Eclipse№ по каталога на производителя: FM661
brand-logo
Преглед на всички в Магнитни ленти

Технически документи

Спецификации

Brand

Eclipse

Back Type

Adhesive

Length

10m

Width

12.5mm

Thickness

0.75mm

Детайли за продукта

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors

Може да се интересувате от
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 8,961 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 19,091 Reel of 10 Metres (ex VAT)

€ 12,79

€ 12,79 1 Reel of 10 Metres (ex VAT)

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

€ 12,79

€ 12,79 1 Reel of 10 Metres (ex VAT)

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 8,961 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 19,091 Reel of 10 Metres (ex VAT)

Технически документи

Спецификации

Brand

Eclipse

Back Type

Adhesive

Length

10m

Width

12.5mm

Thickness

0.75mm

Детайли за продукта

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors

Може да се интересувате от
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 8,961 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 19,091 Reel of 10 Metres (ex VAT)