Опасен продукт

Eclipse Pot Magnet 25mm Hook Ferrite, 4kg Pull

Номер на артикул на RS: 909-3607Марка: Eclipse№ по каталога на производителя: E879
brand-logo
Преглед на всички в Магнити

Технически документи

Спецификации

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

25mm

Pull Force

4kg

Thickness

8mm

Attachment Type

Hook

Material

Ferrite

Length

34mm

Страна на произход

China

Детайли за продукта

Ferrite Hook Magnets

The pot magnets with a hook are widely used for hanging posters, banners and displays in supermarkets, large DIY stores, exhibition areas, car ferries and cruise ships.

Supplied with removable threaded hook
120 °C maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with white painted body

Информацията за складовите наличности временно не е налична.

€ 20,20

€ 20,20 1 Pair (ex VAT)

Eclipse Pot Magnet 25mm Hook Ferrite, 4kg Pull

€ 20,20

€ 20,20 1 Pair (ex VAT)

Eclipse Pot Magnet 25mm Hook Ferrite, 4kg Pull
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,20
5 - 9€ 19,19
10 - 19€ 18,15
20+€ 16,96

Технически документи

Спецификации

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

25mm

Pull Force

4kg

Thickness

8mm

Attachment Type

Hook

Material

Ferrite

Length

34mm

Страна на произход

China

Детайли за продукта

Ferrite Hook Magnets

The pot magnets with a hook are widely used for hanging posters, banners and displays in supermarkets, large DIY stores, exhibition areas, car ferries and cruise ships.

Supplied with removable threaded hook
120 °C maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with white painted body