Опасен продукт

Eclipse Pot Magnet 16mm Threaded Hole M3 Ferrite, 1.8kg Pull

Номер на артикул на RS: 667-9970Марка: Eclipse№ по каталога на производителя: E862
brand-logo
Преглед на всички в Магнити

Технически документи

Спецификации

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

16mm

Pull Force

1.8kg

Thread Size

M3

Attachment Type

Threaded Hole M3

Material

Ferrite

Length

4.5mm

Страна на произход

China

Детайли за продукта

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application

Информацията за складовите наличности временно не е налична.

€ 5,99

€ 2,995 Each (In a Pack of 2) (ex VAT)

Eclipse Pot Magnet 16mm Threaded Hole M3 Ferrite, 1.8kg Pull

€ 5,99

€ 2,995 Each (In a Pack of 2) (ex VAT)

Eclipse Pot Magnet 16mm Threaded Hole M3 Ferrite, 1.8kg Pull
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

16mm

Pull Force

1.8kg

Thread Size

M3

Attachment Type

Threaded Hole M3

Material

Ferrite

Length

4.5mm

Страна на произход

China

Детайли за продукта

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application