Eclipse 300 mm HSS Hacksaw Blade, 18 TPI

Номер на артикул на RS: 264-8367Марка: Eclipse№ по каталога на производителя: AS45ARSIMPA: 613456
brand-logo

Технически документи

Спецификации

Brand

Eclipse

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,5mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

HSS

Детайли за продукта

Hacksaw Flexible HSS

Blade length 300mm
A virtually unbreakable, edge-hardened blade, which offers flexibility and safety. Manufactured entirely from ABC III high speed steel, these blades will cut through most types of steel

Може да се интересувате от
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
€ 1,10Each (In a Pack of 5) (ex VAT)
Facom 300 mm HSS, 18 TPI
P.O.A.Each (In a Pack of 10) (ex VAT)
Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI
€ 1,401Each (In a Pack of 10) (ex VAT)

€ 20,43

€ 4,087 Each (In a Pack of 5) (ex VAT)

Eclipse 300 mm HSS Hacksaw Blade, 18 TPI

€ 20,43

€ 4,087 Each (In a Pack of 5) (ex VAT)

Eclipse 300 mm HSS Hacksaw Blade, 18 TPI

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
€ 1,10Each (In a Pack of 5) (ex VAT)
Facom 300 mm HSS, 18 TPI
P.O.A.Each (In a Pack of 10) (ex VAT)
Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI
€ 1,401Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Eclipse

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,5mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

HSS

Детайли за продукта

Hacksaw Flexible HSS

Blade length 300mm
A virtually unbreakable, edge-hardened blade, which offers flexibility and safety. Manufactured entirely from ABC III high speed steel, these blades will cut through most types of steel

Може да се интересувате от
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
€ 1,10Each (In a Pack of 5) (ex VAT)
Facom 300 mm HSS, 18 TPI
P.O.A.Each (In a Pack of 10) (ex VAT)
Bahco 300 mm Spring Steel Hacksaw Blade, 18 TPI
€ 1,401Each (In a Pack of 10) (ex VAT)