Опасен продукт

10m Magnetic Tape, 0.5mm Thickness

Номер на артикул на RS: 760-2704Марка: Eclipse№ по каталога на производителя: 060510U8/W
brand-logo
Преглед на всички в Магнитни ленти

Технически документи

Спецификации

Brand

Eclipse

Back Type

Magnetic

Length

10m

Width

20mm

Thickness

0.5mm

Colour

White

Детайли за продукта

Magnetic Racking Strips

Magnetic Racking Strip can be used in warehouse identification systems, this product provides a fast and cost effective updating system for identifying production codes and stock level information.

Flexible magnetic racking strips
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²

Може да се интересувате от
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 19,091 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, 0.5mm Thickness
€ 58,381 Reel of 10 Metres (ex VAT)

€ 40,00

€ 40,00 1 Reel of 10 Metres (ex VAT)

10m Magnetic Tape, 0.5mm Thickness

€ 40,00

€ 40,00 1 Reel of 10 Metres (ex VAT)

10m Magnetic Tape, 0.5mm Thickness

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 19,091 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, 0.5mm Thickness
€ 58,381 Reel of 10 Metres (ex VAT)

Технически документи

Спецификации

Brand

Eclipse

Back Type

Magnetic

Length

10m

Width

20mm

Thickness

0.5mm

Colour

White

Детайли за продукта

Magnetic Racking Strips

Magnetic Racking Strip can be used in warehouse identification systems, this product provides a fast and cost effective updating system for identifying production codes and stock level information.

Flexible magnetic racking strips
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²

Може да се интересувате от
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
€ 19,091 Reel of 10 Metres (ex VAT)
10m Magnetic Tape, 0.5mm Thickness
€ 58,381 Reel of 10 Metres (ex VAT)