Eccel Technology Ltd RFID-B1(000323) RFID Module 13.56MHz, 2.5 → 3.6V

Технически документи
Спецификации
Brand
Eccel Technology LtdComponent Type
Module
Supported Frequency Bands
13.56MHz
Supported Bus Interfaces
UART
Supply Voltage
2.5 → 3.6V
Length
20.32mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Width
20.06mm
Детайли за продукта
RFID-B1 Module
The RFID B1 module is a 13.56MHz sub assembly from Eccel Technology Ltd. The product is suitable for embedded applications and computing/ PLC platforms where RFID capability is needed. An on board is a low-power ARM microcontroller which helps manage the RFID configuration setup and provides a powerful command interface.
Features:
Low-cost RFID Reader with Mifare Classic, Ultralight and NTAG2 support
Command interface via UART with optional AES-128 encryption
UART baud rate up to 921600 bps
Compact form factor
Castellated SMT pads for easy and reliable PCB mounting
High transponder read and write speed
Low-power design
Single operating voltage: 2.5 V to 3.6 V
-25°C to 85°C operating range
4 configurable GPIOs with interrupts
3 configurable PWMs
Comparator
ADC
Current Output DAC
AES-128 encryption engine
Multiple internal reference voltages
RoHS compliant
Applications:
Access control
Monitoring goods
Approval and monitoring consumables
Pre-payment systems
Managing resources
Connection-less data storage systems
RFID - Eccel
€ 36,05
€ 36,05 Всеки (ex VAT)
1
€ 36,05
€ 36,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Eccel Technology LtdComponent Type
Module
Supported Frequency Bands
13.56MHz
Supported Bus Interfaces
UART
Supply Voltage
2.5 → 3.6V
Length
20.32mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Width
20.06mm
Детайли за продукта
RFID-B1 Module
The RFID B1 module is a 13.56MHz sub assembly from Eccel Technology Ltd. The product is suitable for embedded applications and computing/ PLC platforms where RFID capability is needed. An on board is a low-power ARM microcontroller which helps manage the RFID configuration setup and provides a powerful command interface.
Features:
Low-cost RFID Reader with Mifare Classic, Ultralight and NTAG2 support
Command interface via UART with optional AES-128 encryption
UART baud rate up to 921600 bps
Compact form factor
Castellated SMT pads for easy and reliable PCB mounting
High transponder read and write speed
Low-power design
Single operating voltage: 2.5 V to 3.6 V
-25°C to 85°C operating range
4 configurable GPIOs with interrupts
3 configurable PWMs
Comparator
ADC
Current Output DAC
AES-128 encryption engine
Multiple internal reference voltages
RoHS compliant
Applications:
Access control
Monitoring goods
Approval and monitoring consumables
Pre-payment systems
Managing resources
Connection-less data storage systems