Eccel Technology Ltd RFID-B1 Near Field Communication (NFC), RFID Development Kit for Mifare Classic, NTAG Families, PC

Технически документи
Спецификации
Brand
Eccel Technology LtdRF Technology
Near Field Communication (NFC), RFID
Kit Classification
Development Kit
For Use With
Mifare Classic, NTAG Families, PC or PLC based System, UART, Ultralight
Featured Device
RFID-B1
Frequency
13.56MHz
Детайли за продукта
RFID/NFC USB Development Board
RFID-B1-USB (000324) is a complete Evaluation and Software Development Board for the RFID-B1 module (RS 1262177). The board is suitable for use as a standalone OEM read/writer. Also has an on-board integrated PCB antenna or an external antenna RFID-ANT1356 (RS 1262190) can be used.
Features
Operating Frequency: 13.56 MHz
Read/Write Range: Up to 100 mm
Supports: Mifare1K, Mifare4K, Ultralight. Serial number read only of Desfire, Mifare Plus
Power Supply: From USB connection
Operating temperature range: -40° C to + 85° C
RFID - Eccel
€ 59,53
€ 59,53 Всеки (ex VAT)
1
€ 59,53
€ 59,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Eccel Technology LtdRF Technology
Near Field Communication (NFC), RFID
Kit Classification
Development Kit
For Use With
Mifare Classic, NTAG Families, PC or PLC based System, UART, Ultralight
Featured Device
RFID-B1
Frequency
13.56MHz
Детайли за продукта
RFID/NFC USB Development Board
RFID-B1-USB (000324) is a complete Evaluation and Software Development Board for the RFID-B1 module (RS 1262177). The board is suitable for use as a standalone OEM read/writer. Also has an on-board integrated PCB antenna or an external antenna RFID-ANT1356 (RS 1262190) can be used.
Features
Operating Frequency: 13.56 MHz
Read/Write Range: Up to 100 mm
Supports: Mifare1K, Mifare4K, Ultralight. Serial number read only of Desfire, Mifare Plus
Power Supply: From USB connection
Operating temperature range: -40° C to + 85° C