Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eccel Technology Ltd RFID-A1 (00319) RFID Module 13.56MHz, 2.5 → 3.6V

Номер на артикул на RS: 126-2176Марка: Eccel Technology Ltd№ по каталога на производителя: RFID-A1 (00319)
brand-logo
Преглед на всички в RF модули

Технически документи

Спецификации

Component Type

Module

Supported Frequency Bands

13.56MHz

Supported Bus Interfaces

I2C, SPI

Supply Voltage

2.5 → 3.6V

Length

20.32mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

20.06mm

Страна на произход

China

Детайли за продукта

RFID-A1 Module

The RFID A1 module is a 13.56MHz sub assembly from Eccel Technology Ltd. The product is suitable for embedded applications where RFID capability is needed. On board is a low power ARM microcontroller which helps manage the RFID configuration setup and provides a powerful command interface.

Features:

•Low cost RFID Reader with Mifare Classic, Ultralight and NTAG2 support
•Command interface via I2C and SPI
•I2C speed up to 400kHz
•SPI speed up to 500kHz
•Compact form factor
•Castellated SMT pads for easy and reliable PCB mounting
•High transponder read and write speed
•Low power design
•Single operating voltage: 2.5V to 3.6V
•-25°C to 85°C operating range
•AES-128 encryption engine
•RoHS compliant

Applications:

•Access control
•Monitoring goods
•Approval and monitoring consumables
•Pre-payment systems
•Managing resources
•Connection-less data storage systems

RFID - Eccel

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,85

€ 25,85 Всеки (ex VAT)

Eccel Technology Ltd RFID-A1 (00319) RFID Module 13.56MHz, 2.5 → 3.6V

€ 25,85

€ 25,85 Всеки (ex VAT)

Eccel Technology Ltd RFID-A1 (00319) RFID Module 13.56MHz, 2.5 → 3.6V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Component Type

Module

Supported Frequency Bands

13.56MHz

Supported Bus Interfaces

I2C, SPI

Supply Voltage

2.5 → 3.6V

Length

20.32mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

20.06mm

Страна на произход

China

Детайли за продукта

RFID-A1 Module

The RFID A1 module is a 13.56MHz sub assembly from Eccel Technology Ltd. The product is suitable for embedded applications where RFID capability is needed. On board is a low power ARM microcontroller which helps manage the RFID configuration setup and provides a powerful command interface.

Features:

•Low cost RFID Reader with Mifare Classic, Ultralight and NTAG2 support
•Command interface via I2C and SPI
•I2C speed up to 400kHz
•SPI speed up to 500kHz
•Compact form factor
•Castellated SMT pads for easy and reliable PCB mounting
•High transponder read and write speed
•Low power design
•Single operating voltage: 2.5V to 3.6V
•-25°C to 85°C operating range
•AES-128 encryption engine
•RoHS compliant

Applications:

•Access control
•Monitoring goods
•Approval and monitoring consumables
•Pre-payment systems
•Managing resources
•Connection-less data storage systems

RFID - Eccel

Може да се интересувате от