ebm-papst W2E208 Series Axial Fan, 115 V ac, AC Operation, 925m³/h, 87W, 780mA Max, 232 x 80mm

Номер на артикул на RS: 825-8049Марка: ebm-papst№ по каталога на производителя: W2E208-BA86-51
brand-logo

Технически документи

Спецификации

Supply Voltage

115 V ac

AC or DC Operation

AC

Power Consumption

87W

Maximum Current

780mA

Depth

80mm

Dimensions

232 x 80mm

Air Flow

925m³/h

Noise Level

70dB

Fan Speed

3100rpm

Direction of Curve

Backward

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst AC Ball Bearing Axial Fans

A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.

Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset

Approvals

UL; CSA; VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst W2E208 Series Axial Fan, 115 V ac, AC Operation, 925m³/h, 87W, 780mA Max, 232 x 80mm

P.O.A.

ebm-papst W2E208 Series Axial Fan, 115 V ac, AC Operation, 925m³/h, 87W, 780mA Max, 232 x 80mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

115 V ac

AC or DC Operation

AC

Power Consumption

87W

Maximum Current

780mA

Depth

80mm

Dimensions

232 x 80mm

Air Flow

925m³/h

Noise Level

70dB

Fan Speed

3100rpm

Direction of Curve

Backward

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst AC Ball Bearing Axial Fans

A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.

Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset

Approvals

UL; CSA; VDE

Може да се интересувате от