Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
225mm
Width
225mm
Power Consumption
80W
Maximum Current
290mA
Depth
80mm
Dimensions
225 x 225 x 80mm
Air Flow
1030m³/h
Noise Level
61dB
Fan Speed
2550rpm
Sensor Type
Temperature
Bearing Type
Ball
Може да се интересувате от
ebm-papst W2E200H Series Axial Fan, 230 V ac, AC Operation, 935m³/h, 64W, 225 x 225 x 80mmМарка: ebm-papst
€ 237,62Всеки (ex VAT)
P.O.A.
ebm-papst MB Series Axial Fan, 230 V ac, AC Operation, 1030m³/h, 80W, 290mA Max, 225 x 225 x 80mm
1
P.O.A.
ebm-papst MB Series Axial Fan, 230 V ac, AC Operation, 1030m³/h, 80W, 290mA Max, 225 x 225 x 80mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
ebm-papst W2E200H Series Axial Fan, 230 V ac, AC Operation, 935m³/h, 64W, 225 x 225 x 80mmМарка: ebm-papst
€ 237,62Всеки (ex VAT)
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
225mm
Width
225mm
Power Consumption
80W
Maximum Current
290mA
Depth
80mm
Dimensions
225 x 225 x 80mm
Air Flow
1030m³/h
Noise Level
61dB
Fan Speed
2550rpm
Sensor Type
Temperature
Bearing Type
Ball
Може да се интересувате от
ebm-papst W2E200H Series Axial Fan, 230 V ac, AC Operation, 935m³/h, 64W, 225 x 225 x 80mmМарка: ebm-papst
€ 237,62Всеки (ex VAT)