ebm-papst W2E200 Series Axial Fan, 115 V ac, AC Operation, 1031m³/h, 80W, 225 x 225 x 80mm

Номер на артикул на RS: 825-8024Марка: ebm-papst№ по каталога на производителя: W2E200-HH86-90
brand-logo

Технически документи

Спецификации

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

225mm

Width

225mm

Power Consumption

80W

Depth

80mm

Dimensions

225 x 225 x 80mm

Air Flow

1031m³/h

Noise Level

61dB

Direction of Curve

Backward

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst AC Axial Fan - W2E200 Series

From ebm-papst the W2E200 series provide unbelievable performance and fully meet the highest requirements of electrical safety. With their durable design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• IP20 protection

What are Axial Fans?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is motor stalling?

Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.

What kind of safety accessories are available?

We currently stock a finger guard which is highly beneficial and meets health and safety standards. Please have a look at RS Stock Number 233-9401.

Does this fan use ball bearings or sleeve bearings?

The W2E200 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst W2E200 Series Axial Fan, 115 V ac, AC Operation, 1031m³/h, 80W, 225 x 225 x 80mm

P.O.A.

ebm-papst W2E200 Series Axial Fan, 115 V ac, AC Operation, 1031m³/h, 80W, 225 x 225 x 80mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

225mm

Width

225mm

Power Consumption

80W

Depth

80mm

Dimensions

225 x 225 x 80mm

Air Flow

1031m³/h

Noise Level

61dB

Direction of Curve

Backward

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst AC Axial Fan - W2E200 Series

From ebm-papst the W2E200 series provide unbelievable performance and fully meet the highest requirements of electrical safety. With their durable design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• IP20 protection

What are Axial Fans?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is motor stalling?

Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.

What kind of safety accessories are available?

We currently stock a finger guard which is highly beneficial and meets health and safety standards. Please have a look at RS Stock Number 233-9401.

Does this fan use ball bearings or sleeve bearings?

The W2E200 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.

Може да се интересувате от