Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
27W
Depth
38mm
Dimensions
172 x 150 x 38mm
Air Flow
325m³/h
Noise Level
57dB
Fan Speed
2800rpm
Direction of Curve
Backward
Bearing Type
Ball
Детайли за продукта
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE
€ 152,40
€ 152,40 Всеки (ex VAT)
1
€ 152,40
€ 152,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 152,40 |
5 - 9 | € 140,20 |
10 - 24 | € 134,11 |
25 - 49 | € 124,96 |
50+ | € 109,72 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
27W
Depth
38mm
Dimensions
172 x 150 x 38mm
Air Flow
325m³/h
Noise Level
57dB
Fan Speed
2800rpm
Direction of Curve
Backward
Bearing Type
Ball
Детайли за продукта
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE