Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
27 W, 28W
Depth
38mm
Dimensions
172 x 150 x 38mm
Air Flow
330m³/h
Noise Level
52dB(A)
Fan Speed
2800rpm
Bearing Type
Ball
Страна на произход
Germany
Детайли за продукта
ebm-papst AC Compact Fan Kits
From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.
Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.
These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.
Features
230 Vac fans
Fan be operated at 50 or 60Hz
Metal fan housings
IP20 Protection
Lead 610mm
Filter pads that can be changed without switching off the fan
€ 172,78
€ 172,78 Всеки (ex VAT)
1
€ 172,78
€ 172,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 172,78 |
5 - 9 | € 165,34 |
10 - 19 | € 158,61 |
20+ | € 152,38 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
150mm
Width
172mm
Power Consumption
27 W, 28W
Depth
38mm
Dimensions
172 x 150 x 38mm
Air Flow
330m³/h
Noise Level
52dB(A)
Fan Speed
2800rpm
Bearing Type
Ball
Страна на произход
Germany
Детайли за продукта
ebm-papst AC Compact Fan Kits
From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.
Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.
These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.
Features
230 Vac fans
Fan be operated at 50 or 60Hz
Metal fan housings
IP20 Protection
Lead 610mm
Filter pads that can be changed without switching off the fan