ebm-papst W1G250 Series Axial Fan, 24 V dc, DC Operation, 1920m³/h, 105W, 5A Max, 320 x 280 x 80mm

Номер на артикул на RS: 825-7973Марка: ebm-papst№ по каталога на производителя: W1G250-HH37-52
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

320mm

AC or DC Operation

DC

Power Consumption

105W

Width

280mm

Maximum Current

5A

Depth

80mm

Dimensions

320 x 280 x 80mm

Air Flow

1920m³/h

Fan Speed

2750rpm

Direction of Curve

Backward

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst EC Axial Fans

The ebm-papst axial fans are based on the energy-saving motor (ESM) and offer will offer you considerable energy savings and improved service life. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, fully maintenance-free and durable. The expected service life is rated at more than 40,000 hours, equalling continuous operation for more than 5 years.

Counter-clockwise rotation
Continuous operation

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst W1G250 Series Axial Fan, 24 V dc, DC Operation, 1920m³/h, 105W, 5A Max, 320 x 280 x 80mm

P.O.A.

ebm-papst W1G250 Series Axial Fan, 24 V dc, DC Operation, 1920m³/h, 105W, 5A Max, 320 x 280 x 80mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc

Height

320mm

AC or DC Operation

DC

Power Consumption

105W

Width

280mm

Maximum Current

5A

Depth

80mm

Dimensions

320 x 280 x 80mm

Air Flow

1920m³/h

Fan Speed

2750rpm

Direction of Curve

Backward

Bearing Type

Ball

Страна на произход

Germany

Детайли за продукта

ebm-papst EC Axial Fans

The ebm-papst axial fans are based on the energy-saving motor (ESM) and offer will offer you considerable energy savings and improved service life. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, fully maintenance-free and durable. The expected service life is rated at more than 40,000 hours, equalling continuous operation for more than 5 years.

Counter-clockwise rotation
Continuous operation

Може да се интересувате от