ebm-papst Fan Speed Controller for Use with ebm-papst ECi Fans, 10 V dc, 1.1mA Max, Infinitely Variable

Номер на артикул на RS: 541-3984Марка: ebm-papst№ по каталога на производителя: RMECIDistrelec Article No.: 30400874
brand-logo

Технически документи

Спецификации

For Use With

ebm-papst ECi Fans

Speed Settings

Infinitely Variable

Maximum Current

1.1mA

Supply Voltage

10 V dc

Страна на произход

United Kingdom

Детайли за продукта

EC Axial Fans

Axial Fans with an external rotor motor giving the advantage of matched motor and impeller in a compact space. Using on-board electronics they offer simple noiseless speed control.

Can be speed controlled from a wall mounted controller
Speed controllable from either a 1-10V or 4-20mA signal
Mains input direct to fan
High efficiency DC motor
Motor IP rating: IP44

€ 52,25

€ 52,25 Всеки (ex VAT)

ebm-papst Fan Speed Controller for Use with ebm-papst ECi Fans, 10 V dc, 1.1mA Max, Infinitely Variable

€ 52,25

€ 52,25 Всеки (ex VAT)

ebm-papst Fan Speed Controller for Use with ebm-papst ECi Fans, 10 V dc, 1.1mA Max, Infinitely Variable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

For Use With

ebm-papst ECi Fans

Speed Settings

Infinitely Variable

Maximum Current

1.1mA

Supply Voltage

10 V dc

Страна на произход

United Kingdom

Детайли за продукта

EC Axial Fans

Axial Fans with an external rotor motor giving the advantage of matched motor and impeller in a compact space. Using on-board electronics they offer simple noiseless speed control.

Can be speed controlled from a wall mounted controller
Speed controllable from either a 1-10V or 4-20mA signal
Mains input direct to fan
High efficiency DC motor
Motor IP rating: IP44