ebm-papst RL 65 Series Centrifugal Fan, 12 V dc, 61m³/h, DC Operation, 93.5 x 97 x 33mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
61m³/h
Series
RL 65
Height
93.5mm
Width
97mm
Depth
33mm
Dimensions
93.5 x 97 x 33mm
Fan Speed
4900rpm
Noise Level
66dB
Bearing Type
Ball
Mounting Hole Spacing
71 x 71mm
Direction of Curve
Forward
Commutation Type
Electronic
Sensor Type
Open Collector, PWM, Temperature
Vertical Hole Spacing
71mm
Horizontal Hole Spacing
71mm
Mounting Hole Diameter
4.3mm
Страна на произход
Germany
Детайли за продукта
ebm-papst DC Radial Blowers
ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.
DC radial blower with electronically commutated external rotor motor.
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends
€ 65,63
€ 65,63 Всеки (ex VAT)
1
€ 65,63
€ 65,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 65,63 |
| 5 - 9 | € 57,49 |
| 10 - 19 | € 52,51 |
| 20+ | € 47,65 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
61m³/h
Series
RL 65
Height
93.5mm
Width
97mm
Depth
33mm
Dimensions
93.5 x 97 x 33mm
Fan Speed
4900rpm
Noise Level
66dB
Bearing Type
Ball
Mounting Hole Spacing
71 x 71mm
Direction of Curve
Forward
Commutation Type
Electronic
Sensor Type
Open Collector, PWM, Temperature
Vertical Hole Spacing
71mm
Horizontal Hole Spacing
71mm
Mounting Hole Diameter
4.3mm
Страна на произход
Germany
Детайли за продукта
ebm-papst DC Radial Blowers
ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.
DC radial blower with electronically commutated external rotor motor.
Electronic protection against reverse polarity, locked rotor and overloading.
Radial direction of flow
External connection via 2 leads AWG22 TR64, stripped and tinned ends