Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
56m³/h
Series
RL 65
Height
93.5mm
Width
97mm
Depth
33mm
Dimensions
93.5 x 97 x 33mm
Fan Speed
4500rpm
Noise Level
66dB
Bearing Type
Ball
Mounting Hole Spacing
71 x 71mm
Direction of Curve
Forward
Mounting Hole Diameter
4.3mm
Vertical Hole Spacing
71mm
Horizontal Hole Spacing
71mm
Страна на произход
Germany
Детайли за продукта
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
56m³/h
Series
RL 65
Height
93.5mm
Width
97mm
Depth
33mm
Dimensions
93.5 x 97 x 33mm
Fan Speed
4500rpm
Noise Level
66dB
Bearing Type
Ball
Mounting Hole Spacing
71 x 71mm
Direction of Curve
Forward
Mounting Hole Diameter
4.3mm
Vertical Hole Spacing
71mm
Horizontal Hole Spacing
71mm
Страна на произход
Germany
Детайли за продукта
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
