ebm-papst RL 48 Series Centrifugal Fan, 12 V dc, 28m³/h, DC Operation, 75.5 x 75.2 x 27mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
28m³/h
Series
RL 48
Height
75.5mm
Width
75.2mm
Depth
27mm
Dimensions
75.5 x 75.2 x 27mm
Fan Speed
4400rpm
Noise Level
57dB
Bearing Type
Ball
Mounting Hole Spacing
67.1 x 45.7mm
Commutation Type
Electronic
Direction of Curve
Forward
Vertical Hole Spacing
67.1mm
Horizontal Hole Spacing
45.7mm
Страна на произход
Hungary
Детайли за продукта
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
€ 44,39
€ 44,39 Всеки (ex VAT)
1
€ 44,39
€ 44,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 44,39 |
10 - 24 | € 40,35 |
25 - 49 | € 36,62 |
50 - 99 | € 33,30 |
100+ | € 31,02 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
28m³/h
Series
RL 48
Height
75.5mm
Width
75.2mm
Depth
27mm
Dimensions
75.5 x 75.2 x 27mm
Fan Speed
4400rpm
Noise Level
57dB
Bearing Type
Ball
Mounting Hole Spacing
67.1 x 45.7mm
Commutation Type
Electronic
Direction of Curve
Forward
Vertical Hole Spacing
67.1mm
Horizontal Hole Spacing
45.7mm
Страна на произход
Hungary
Детайли за продукта
Flatpack Radial Fans
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation