ebm-papst RG 160 N Series Centrifugal Fan, 48 V dc, 209m³/h, DC Operation, 220 x 220 x 56mm

Номер на артикул на RS: 825-7904Марка: ebm-papst№ по каталога на производителя: RG160-28/18NDistrelec Article No.: 30148028
brand-logo

Технически документи

Спецификации

Supply Voltage

48 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

209m³/h

Series

RG 160 N

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

2850rpm

Noise Level

66dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Backward

Mounting Hole Diameter

5.3mm

Vertical Hole Spacing

203mm

Horizontal Hole Spacing

203mm

Distrelec Product Id

30148028

Страна на произход

Germany

Детайли за продукта

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 180,29

€ 180,29 Всеки (ex VAT)

ebm-papst RG 160 N Series Centrifugal Fan, 48 V dc, 209m³/h, DC Operation, 220 x 220 x 56mm

€ 180,29

€ 180,29 Всеки (ex VAT)

ebm-papst RG 160 N Series Centrifugal Fan, 48 V dc, 209m³/h, DC Operation, 220 x 220 x 56mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 180,29
5 - 9€ 157,75
10 - 19€ 150,90
20+€ 145,67
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

48 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

209m³/h

Series

RG 160 N

Height

220mm

Width

220mm

Depth

56mm

Dimensions

220 x 220 x 56mm

Fan Speed

2850rpm

Noise Level

66dB

Bearing Type

Ball

Mounting Hole Spacing

203 x 203mm

Direction of Curve

Backward

Mounting Hole Diameter

5.3mm

Vertical Hole Spacing

203mm

Horizontal Hole Spacing

203mm

Distrelec Product Id

30148028

Страна на произход

Germany

Детайли за продукта

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

Може да се интересувате от