Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst REF 100 Series Centrifugal Fan, 12 V dc, 86m³/h, DC Operation

Номер на артикул на RS: 251-126Марка: ebm-papst№ по каталога на производителя: REF100-11/12
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

86m³/h

Series

REF 100

Width

104mm

Depth

24.9mm

Fan Speed

5400rpm

Noise Level

63dB

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 70,47

€ 70,47 Всеки (ex VAT)

ebm-papst REF 100 Series Centrifugal Fan, 12 V dc, 86m³/h, DC Operation

€ 70,47

€ 70,47 Всеки (ex VAT)

ebm-papst REF 100 Series Centrifugal Fan, 12 V dc, 86m³/h, DC Operation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 70,47
5 - 9€ 61,66
10 - 19€ 56,38
20+€ 51,10
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

86m³/h

Series

REF 100

Width

104mm

Depth

24.9mm

Fan Speed

5400rpm

Noise Level

63dB

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

Страна на произход

Hungary

Детайли за продукта

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends

Може да се интересувате от