Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst R3G220AE5001M07 Plate Fan, 1140m³/h

Номер на артикул на RS: 668-5326Марка: ebm-papst№ по каталога на производителя: R3G220AE5001M07
brand-logo

Технически документи

Спецификации

Fan Type

Plate Mounted Blower

Air Flow

1140m³/h

Face Dimensions

290 x 290 x 136mm

Depth

136mm

Supply Voltage

200 → 277 V ac

Страна на произход

United Kingdom

Детайли за продукта

Replacement Blowers for Air Handling Units

Energy efficient half scroll, H-frame and X-frame flange / baseplate mounted fan assemblies. Half scroll assemblies can be mounted from either flange or base plate and are ideal for any application where the airflow needs to be turned through 90 degrees. The scroll design is optimised around the fan design for maximum performance.,The H and X-frame assemblies are well suited for AHU's (air handling units), box fans or roof extract units as the air can be exhausted in any direction, horizontally or vertically.

Electronically Commutated (EC) motors can provide between 30% and 60% energy savings when compared with conventional asynchronous motors
Rated for continuous operation (S1)
Maintenance free ball bearings
IP54 rated motors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst R3G220AE5001M07 Plate Fan, 1140m³/h

P.O.A.

ebm-papst R3G220AE5001M07 Plate Fan, 1140m³/h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Fan Type

Plate Mounted Blower

Air Flow

1140m³/h

Face Dimensions

290 x 290 x 136mm

Depth

136mm

Supply Voltage

200 → 277 V ac

Страна на произход

United Kingdom

Детайли за продукта

Replacement Blowers for Air Handling Units

Energy efficient half scroll, H-frame and X-frame flange / baseplate mounted fan assemblies. Half scroll assemblies can be mounted from either flange or base plate and are ideal for any application where the airflow needs to be turned through 90 degrees. The scroll design is optimised around the fan design for maximum performance.,The H and X-frame assemblies are well suited for AHU's (air handling units), box fans or roof extract units as the air can be exhausted in any direction, horizontally or vertically.

Electronically Commutated (EC) motors can provide between 30% and 60% energy savings when compared with conventional asynchronous motors
Rated for continuous operation (S1)
Maintenance free ball bearings
IP54 rated motors

Може да се интересувате от