Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1015m³/h, AC Operation, 220 (Dia.) x 71mm

Номер на артикул на RS: 830-3032Марка: ebm-papst№ по каталога на производителя: R3G220-RC05-03
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1015m³/h

Series

RadiCal

Width

220 (Dia.)mm

Depth

71mm

Dimensions

220 (Dia.) x 71mm

Fan Speed

2580rpm

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

IP Rating

IP54

Страна на произход

Germany

Детайли за продукта

ebm-papst RadiCal EC Centrifugal Fans

The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.

• Low-pressure centrifugal solutions
• Fitted with highly efficient GreenTech EC motor
• Aerodynamic shape reduces noise emissions
• Hybrid construction makes impellers highly corrosion-resistant
• EC control options available

Applications

RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include

• Control cabinet cooling
• In-line duct fans
• Home ventilation units
• Heat pumps

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 335,01

€ 335,01 Всеки (ex VAT)

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1015m³/h, AC Operation, 220 (Dia.) x 71mm

€ 335,01

€ 335,01 Всеки (ex VAT)

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1015m³/h, AC Operation, 220 (Dia.) x 71mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 335,01
5 - 9€ 293,14
10 - 19€ 268,02
20+€ 242,88
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1015m³/h

Series

RadiCal

Width

220 (Dia.)mm

Depth

71mm

Dimensions

220 (Dia.) x 71mm

Fan Speed

2580rpm

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

IP Rating

IP54

Страна на произход

Germany

Детайли за продукта

ebm-papst RadiCal EC Centrifugal Fans

The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.

• Low-pressure centrifugal solutions
• Fitted with highly efficient GreenTech EC motor
• Aerodynamic shape reduces noise emissions
• Hybrid construction makes impellers highly corrosion-resistant
• EC control options available

Applications

RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include

• Control cabinet cooling
• In-line duct fans
• Home ventilation units
• Heat pumps

Може да се интересувате от