Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 280m³/h, AC Operation, 133 (Dia.) x 65mm

Номер на артикул на RS: 802-9447Марка: ebm-papst№ по каталога на производителя: R3G133-RA01-03Distrelec Article No.: 30376261
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

280m³/h

Series

RadiCal

Width

133 (Dia.)mm

Depth

65mm

Dimensions

133 (Dia.) x 65mm

Fan Speed

3770rpm

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

IP Rating

IP54

Distrelec Product Id

30376261

Страна на произход

Germany

Детайли за продукта

ebm-papst RadiCal EC Centrifugal Fans

The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.

• Low-pressure centrifugal solutions
• Fitted with highly efficient GreenTech EC motor
• Aerodynamic shape reduces noise emissions
• Hybrid construction makes impellers highly corrosion-resistant
• EC control options available

Applications

RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include

• Control cabinet cooling
• In-line duct fans
• Home ventilation units
• Heat pumps

Информацията за складовите наличности временно не е налична.

€ 260,23

€ 260,23 Всеки (ex VAT)

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 280m³/h, AC Operation, 133 (Dia.) x 65mm

€ 260,23

€ 260,23 Всеки (ex VAT)

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 280m³/h, AC Operation, 133 (Dia.) x 65mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 260,23
5 - 9€ 232,64
10 - 19€ 224,32
20+€ 216,51

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

280m³/h

Series

RadiCal

Width

133 (Dia.)mm

Depth

65mm

Dimensions

133 (Dia.) x 65mm

Fan Speed

3770rpm

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

IP Rating

IP54

Distrelec Product Id

30376261

Страна на произход

Germany

Детайли за продукта

ebm-papst RadiCal EC Centrifugal Fans

The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.

• Low-pressure centrifugal solutions
• Fitted with highly efficient GreenTech EC motor
• Aerodynamic shape reduces noise emissions
• Hybrid construction makes impellers highly corrosion-resistant
• EC control options available

Applications

RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include

• Control cabinet cooling
• In-line duct fans
• Home ventilation units
• Heat pumps