ebm-papst R2E Series Centrifugal Fan, 230 V ac, 1425m³/h, AC Operation, 250 (Dia.) x 99mm

Номер на артикул на RS: 773-4410Марка: ebm-papst№ по каталога на производителя: R2E250-RA50-01
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1425m³/h

Series

R2E

Dimensions

250 (Dia.) x 99mm

Fan Speed

2500rpm

Noise Level

67dB(A)

Bearing Type

Ball

Mounting Hole Spacing

58 x 58mm

Direction of Curve

Backward

Horizontal Hole Spacing

58mm

Mounting Hole Diameter

4mm

Vertical Hole Spacing

58mm

Страна на произход

Germany

Детайли за продукта

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst R2E Series Centrifugal Fan, 230 V ac, 1425m³/h, AC Operation, 250 (Dia.) x 99mm

P.O.A.

ebm-papst R2E Series Centrifugal Fan, 230 V ac, 1425m³/h, AC Operation, 250 (Dia.) x 99mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1425m³/h

Series

R2E

Dimensions

250 (Dia.) x 99mm

Fan Speed

2500rpm

Noise Level

67dB(A)

Bearing Type

Ball

Mounting Hole Spacing

58 x 58mm

Direction of Curve

Backward

Horizontal Hole Spacing

58mm

Mounting Hole Diameter

4mm

Vertical Hole Spacing

58mm

Страна на произход

Germany

Детайли за продукта

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Може да се интересувате от