ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 540m³/h, AC Operation, 190 (Dia.) x 68.5mm

Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
540m³/h
Series
RadiCal
Width
190 (Dia.)mm
Depth
68.5mm
Dimensions
190 (Dia.) x 68.5mm
Fan Speed
2350rpm
Noise Level
58dB
Bearing Type
Ball
Commutation Type
Electronic
Direction of Curve
Backward
Distrelec Product Id
30376257
Страна на произход
Germany
€ 109,62
€ 109,62 Всеки (ex VAT)
1
€ 109,62
€ 109,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 109,62 |
5 - 9 | € 98,45 |
10 - 19 | € 94,82 |
20+ | € 91,63 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
540m³/h
Series
RadiCal
Width
190 (Dia.)mm
Depth
68.5mm
Dimensions
190 (Dia.) x 68.5mm
Fan Speed
2350rpm
Noise Level
58dB
Bearing Type
Ball
Commutation Type
Electronic
Direction of Curve
Backward
Distrelec Product Id
30376257
Страна на произход
Germany