ebm-papst R1G175 Series Centrifugal Fan, 24 V dc, 565m³/h, DC Operation, 175 (Dia.) x 69 Din

Номер на артикул на RS: 825-7591Марка: ebm-papst№ по каталога на производителя: R1G175-AB63-02
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

565m³/h

Series

R1G175

Width

175mm

Depth

69mm

Dimensions

175 (Dia.) x 69 Din

Fan Speed

3100rpm

Noise Level

65dB(A)

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Type

Tachometer

Детайли за продукта

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Информацията за складовите наличности временно не е налична.

€ 284,04

€ 284,04 Всеки (ex VAT)

ebm-papst R1G175 Series Centrifugal Fan, 24 V dc, 565m³/h, DC Operation, 175 (Dia.) x 69 Din

€ 284,04

€ 284,04 Всеки (ex VAT)

ebm-papst R1G175 Series Centrifugal Fan, 24 V dc, 565m³/h, DC Operation, 175 (Dia.) x 69 Din
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 284,04
5 - 9€ 273,25
10 - 19€ 263,59
20+€ 254,49

Технически документи

Спецификации

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

565m³/h

Series

R1G175

Width

175mm

Depth

69mm

Dimensions

175 (Dia.) x 69 Din

Fan Speed

3100rpm

Noise Level

65dB(A)

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Type

Tachometer

Детайли за продукта

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.