ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 170m³/h, AC Operation, 96 x 324 x 83mm

Номер на артикул на RS: 332-5728Марка: ebm-papst№ по каталога на производителя: QLZ06/2400A74-3030LH-170Distrelec Article No.: 30088312
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

170m³/h

Series

QLZ

Height

96mm

Width

324mm

Depth

83mm

Dimensions

96 x 324 x 83mm

Fan Speed

2100rpm

Noise Level

47dB

Bearing Type

Sleeve

Страна на произход

Slovenia

Детайли за продукта

ebm-papst Tangential Blowers - 60mm

Ebm-papst tangential blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.

Features and Benefits:

• Impeller diameter: 60mm
• High efficiency, low noise
• Almost whirl-free airstream flow
• Shaded pole motors

€ 109,13

€ 109,13 Всеки (ex VAT)

ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 170m³/h, AC Operation, 96 x 324 x 83mm

€ 109,13

€ 109,13 Всеки (ex VAT)

ebm-papst QLZ Series Tangential Centrifugal Fan, 230 V ac, 170m³/h, AC Operation, 96 x 324 x 83mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 109,13
5 - 9€ 95,48
10 - 19€ 87,30
20+€ 79,11

Технически документи

Спецификации

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

170m³/h

Series

QLZ

Height

96mm

Width

324mm

Depth

83mm

Dimensions

96 x 324 x 83mm

Fan Speed

2100rpm

Noise Level

47dB

Bearing Type

Sleeve

Страна на произход

Slovenia

Детайли за продукта

ebm-papst Tangential Blowers - 60mm

Ebm-papst tangential blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.

Features and Benefits:

• Impeller diameter: 60mm
• High efficiency, low noise
• Almost whirl-free airstream flow
• Shaded pole motors