ebm-papst 86W Fan Motor for use with ebm-papst Q Series

Номер на артикул на RS: 498-8538Марка: ebm-papst№ по каталога на производителя: M4Q045-DA05-75.A300X28
brand-logo

Технически документи

Спецификации

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

86W

Supply Voltage

230 V ac

Страна на произход

Hungary

Детайли за продукта

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst 86W Fan Motor for use with ebm-papst Q Series

P.O.A.

ebm-papst 86W Fan Motor for use with ebm-papst Q Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

86W

Supply Voltage

230 V ac

Страна на произход

Hungary

Детайли за продукта

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

Може да се интересувате от