Технически документи
Спецификации
Brand
ebm-papstFor Use With
ebm-papst Q Series
Maximum Rotational Speed
1550rpm
Power Consumption
26W
Supply Voltage
230 V ac
Страна на произход
China
Детайли за продукта
AC Q Square Shaded-Pole Motors
IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved
Approvals
VDE
Fan Spares
P.O.A.
ebm-papst 26W Fan Motor for use with ebm-papst Q Series
1
P.O.A.
ebm-papst 26W Fan Motor for use with ebm-papst Q Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ebm-papstFor Use With
ebm-papst Q Series
Maximum Rotational Speed
1550rpm
Power Consumption
26W
Supply Voltage
230 V ac
Страна на произход
China
Детайли за продукта
AC Q Square Shaded-Pole Motors
IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved
Approvals
VDE
