ebm-papst Fan Lead Power, 610mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm

Номер на артикул на RS: 118-3077Марка: ebm-papst№ по каталога на производителя: LZ120Distrelec Article No.: 15410297
brand-logo

Технически документи

Спецификации

Function

Power

For Use With

AC Compacts with pin 2.8 / 3.0 x 0.5 mm

Pin Size

0.5mm

Cable Length

610mm

Series

LZ120

Distrelec Product Id

15410297

Страна на произход

China

Детайли за продукта

Connector wires

Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth terminal connection.

See below for variations.

118-3077 - 610mm length
118-3083 - 1.5m length
118-3156 - 1.5m length with earth cable
118-3099 - 3m length

Информацията за складовите наличности временно не е налична.

€ 8,62

€ 8,62 Всеки (ex VAT)

ebm-papst Fan Lead Power, 610mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm

€ 8,62

€ 8,62 Всеки (ex VAT)

ebm-papst Fan Lead Power, 610mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,62
5 - 9€ 7,55
10 - 24€ 6,91
25 - 49€ 6,62
50+€ 6,42

Технически документи

Спецификации

Function

Power

For Use With

AC Compacts with pin 2.8 / 3.0 x 0.5 mm

Pin Size

0.5mm

Cable Length

610mm

Series

LZ120

Distrelec Product Id

15410297

Страна на произход

China

Детайли за продукта

Connector wires

Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth terminal connection.

See below for variations.

118-3077 - 610mm length
118-3083 - 1.5m length
118-3156 - 1.5m length with earth cable
118-3099 - 3m length