ebm-papst G2G085 Series Centrifugal Fan, 12 V dc, 80m³/h, DC Operation, 117 x 127 x 76mm

Номер на артикул на RS: 243-6439Марка: ebm-papst№ по каталога на производителя: G2G085-AB04-10
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

80m³/h

Series

G2G085

Height

117mm

Width

127mm

Depth

76mm

Dimensions

117 x 127 x 76mm

Fan Speed

2300rpm

Noise Level

52dB

Bearing Type

Ball

Mounting Hole Spacing

58 x 66mm

Direction of Curve

Forward

Commutation Type

Electronic

Vertical Hole Spacing

58mm

Mounting Hole Diameter

5.5mm

Horizontal Hole Spacing

66mm

Детайли за продукта

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst G2G085 Series Centrifugal Fan, 12 V dc, 80m³/h, DC Operation, 117 x 127 x 76mm

P.O.A.

ebm-papst G2G085 Series Centrifugal Fan, 12 V dc, 80m³/h, DC Operation, 117 x 127 x 76mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

80m³/h

Series

G2G085

Height

117mm

Width

127mm

Depth

76mm

Dimensions

117 x 127 x 76mm

Fan Speed

2300rpm

Noise Level

52dB

Bearing Type

Ball

Mounting Hole Spacing

58 x 66mm

Direction of Curve

Forward

Commutation Type

Electronic

Vertical Hole Spacing

58mm

Mounting Hole Diameter

5.5mm

Horizontal Hole Spacing

66mm

Детайли за продукта

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Може да се интересувате от