ebm-papst G2E140 Series Centrifugal Fan, 230 V, 490m³/h, AC Operation, 247.5 x 130 x 226.8mm

Номер на артикул на RS: 826-1284Марка: ebm-papst№ по каталога на производителя: G2E140-AI28-01
brand-logo

Технически документи

Спецификации

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

490m³/h

Series

G2E140

Height

247.5mm

Width

130mm

Depth

226.8mm

Dimensions

247.5 x 130 x 226.8mm

Fan Speed

2350 rpm, 2400rpm

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Direction of Curve

Forward

Commutation Type

Electronic

Mounting Hole Diameter

6.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

Sensor Type

Voltage Output

Детайли за продукта

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst G2E140 Series Centrifugal Fan, 230 V, 490m³/h, AC Operation, 247.5 x 130 x 226.8mm

P.O.A.

ebm-papst G2E140 Series Centrifugal Fan, 230 V, 490m³/h, AC Operation, 247.5 x 130 x 226.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

490m³/h

Series

G2E140

Height

247.5mm

Width

130mm

Depth

226.8mm

Dimensions

247.5 x 130 x 226.8mm

Fan Speed

2350 rpm, 2400rpm

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Direction of Curve

Forward

Commutation Type

Electronic

Mounting Hole Diameter

6.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

Sensor Type

Voltage Output

Детайли за продукта

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Може да се интересувате от