Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
230m³/h
Series
G2E140
Height
261mm
Width
226mm
Depth
130mm
Dimensions
261 x 226 x 130mm
Fan Speed
1400rpm
Noise Level
58dB
Bearing Type
Ball
Mounting Hole Spacing
105 x 115mm
Direction of Curve
Forward
Mounting Hole Diameter
6.3mm
Vertical Hole Spacing
105mm
Horizontal Hole Spacing
115mm
Страна на произход
Czech Republic
Детайли за продукта
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
€ 437,81
€ 437,81 Всеки (ex VAT)
1
€ 437,81
€ 437,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 437,81 |
5 - 9 | € 383,09 |
10 - 19 | € 350,24 |
20+ | € 317,41 |
Технически документи
Спецификации
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
230m³/h
Series
G2E140
Height
261mm
Width
226mm
Depth
130mm
Dimensions
261 x 226 x 130mm
Fan Speed
1400rpm
Noise Level
58dB
Bearing Type
Ball
Mounting Hole Spacing
105 x 115mm
Direction of Curve
Forward
Mounting Hole Diameter
6.3mm
Vertical Hole Spacing
105mm
Horizontal Hole Spacing
115mm
Страна на произход
Czech Republic
Детайли за продукта
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position