Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ebm-papst G1G 146 Series Centrifugal Fan, 24 V dc, DC Operation

Номер на артикул на RS: 826-1250Марка: ebm-papst№ по каталога на производителя: G1G146-BA07-52
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Series

G1G 146

Страна на произход

Germany

Детайли за продукта

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ebm-papst G1G 146 Series Centrifugal Fan, 24 V dc, DC Operation

P.O.A.

ebm-papst G1G 146 Series Centrifugal Fan, 24 V dc, DC Operation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Series

G1G 146

Страна на произход

Germany

Детайли за продукта

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Може да се интересувате от